
NT1206BRD0751K1L | |
|---|---|
DigiKey Part Number | 13-NT1206BRD0751K1LTR-ND - Tape & Reel (TR) 13-NT1206BRD0751K1LCT-ND - Cut Tape (CT) 13-NT1206BRD0751K1LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NT1206BRD0751K1L |
Description | RES THIN FILM 0.10% 2/5W 51.1K |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 51.1 kOhms ±0.1% 0.4W, 2/5W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.06000 | kr.6.06 |
| 10 | kr.2.37400 | kr.23.74 |
| 25 | kr.2.35280 | kr.58.82 |
| 50 | kr.2.32840 | kr.116.42 |
| 100 | kr.2.32260 | kr.232.26 |
| 250 | kr.2.30264 | kr.575.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.93423 | kr.9,671.15 |
| 10.000 | kr.1.92674 | kr.19,267.40 |
| Unit Price without VAT: | kr.6.06000 |
|---|---|
| Unit Price with VAT: | kr.7.57500 |

