NT0805BRD0726K7L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NT1206BRD0730KL

DigiKey Part Number
13-NT1206BRD0730KLTR-ND - Tape & Reel (TR)
13-NT1206BRD0730KLCT-ND - Cut Tape (CT)
13-NT1206BRD0730KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NT1206BRD0730KL
Description
RES THIN FILM 0.10% 2/5W 30K
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
30 kOhms ±0.1% 0.4W, 2/5W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.980
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.06000kr.6.06
10kr.2.37400kr.23.74
25kr.2.35280kr.58.82
50kr.2.32840kr.116.42
100kr.2.32260kr.232.26
250kr.2.30264kr.575.66
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.2.27633kr.11,381.65
10.000kr.2.10528kr.21,052.80
15.000kr.1.92674kr.28,901.10
Manufacturers Standard Package
Unit Price without VAT:kr.6.06000
Unit Price with VAT:kr.7.57500