100 kOhms ±0.1% 0.4W, 2/5W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NT1206BRD07100KL

DigiKey Part Number
13-NT1206BRD07100KLTR-ND - Tape & Reel (TR)
13-NT1206BRD07100KLCT-ND - Cut Tape (CT)
13-NT1206BRD07100KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NT1206BRD07100KL
Description
RES THIN FILM 0.10% 2/5W 100K
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
100 kOhms ±0.1% 0.4W, 2/5W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RQ73C2B100KBTDTE Connectivity Passive Product23.657A140833CT-NDkr.4.12000Similar
In-Stock: 3.735
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.06000kr.4.06
10kr.3.39200kr.33.92
25kr.3.14480kr.78.62
50kr.2.97220kr.148.61
100kr.2.81240kr.281.24
250kr.2.62148kr.655.37
500kr.2.49264kr.1,246.32
1.000kr.2.37668kr.2,376.68
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.2.15424kr.10,771.20
10.000kr.2.07662kr.20,766.20
15.000kr.2.03572kr.30,535.80
25.000kr.1.98858kr.49,714.50
Manufacturers Standard Package
Unit Price without VAT:kr.4.06000
Unit Price with VAT:kr.5.07500