NT0805BRD0726K7L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NT0805FRD07150KL

DigiKey Part Number
13-NT0805FRD07150KLTR-ND - Tape & Reel (TR)
13-NT0805FRD07150KLCT-ND - Cut Tape (CT)
13-NT0805FRD07150KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NT0805FRD07150KL
Description
RES THIN FILM 0.10% 1/5W 150K
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
150 kOhms ±1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.990
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.42000kr.3.42
10kr.1.30300kr.13.03
25kr.1.27720kr.31.93
50kr.1.25000kr.62.50
100kr.1.23710kr.123.71
250kr.1.22368kr.305.92
500kr.1.19738kr.598.69
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.07238kr.5,361.90
10.000kr.0.97369kr.9,736.90
15.000kr.0.97040kr.14,556.00
25.000kr.0.96712kr.24,178.00
50.000kr.0.95965kr.47,982.50
60.000kr.0.95279kr.57,167.40
Manufacturers Standard Package
Unit Price without VAT:kr.3.42000
Unit Price with VAT:kr.4.27500