NT0805BRD0726K7L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NT0603BRD079K09L

DigiKey Part Number
13-NT0603BRD079K09LTR-ND - Tape & Reel (TR)
13-NT0603BRD079K09LCT-ND - Cut Tape (CT)
13-NT0603BRD079K09LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NT0603BRD079K09L
Description
RES THIN FILM 0.10% 3/20W 9.09K
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
9.09 kOhms ±0.1% 0.15W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.10000kr.3.10
10kr.1.91600kr.19.16
25kr.1.86800kr.46.70
50kr.1.82280kr.91.14
100kr.1.78280kr.178.28
250kr.1.74332kr.435.83
500kr.1.70926kr.854.63
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.47370kr.7,368.50
10.000kr.1.44739kr.14,473.90
15.000kr.1.43752kr.21,562.80
25.000kr.1.42765kr.35,691.25
35.000kr.1.40144kr.49,050.40
Manufacturers Standard Package
Unit Price without VAT:kr.3.10000
Unit Price with VAT:kr.3.87500