
NT0603BRD077K87L | |
|---|---|
DigiKey Part Number | 13-NT0603BRD077K87LTR-ND - Tape & Reel (TR) 13-NT0603BRD077K87LCT-ND - Cut Tape (CT) 13-NT0603BRD077K87LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NT0603BRD077K87L |
Description | RES THIN FILM 0.10% 3/20W 7.87K |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 7.87 kOhms ±0.1% 0.15W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.04000 | kr.3.04 |
| 10 | kr.2.53000 | kr.25.30 |
| 25 | kr.2.34320 | kr.58.58 |
| 50 | kr.2.21400 | kr.110.70 |
| 100 | kr.2.09350 | kr.209.35 |
| 250 | kr.1.94968 | kr.487.42 |
| 500 | kr.1.85204 | kr.926.02 |
| 1.000 | kr.1.76417 | kr.1,764.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.59489 | kr.7,974.45 |
| 10.000 | kr.1.53562 | kr.15,356.20 |
| 15.000 | kr.1.50435 | kr.22,565.25 |
| 25.000 | kr.1.46828 | kr.36,707.00 |
| 35.000 | kr.1.44641 | kr.50,624.35 |
| Unit Price without VAT: | kr.3.04000 |
|---|---|
| Unit Price with VAT: | kr.3.80000 |

