NT0805BRD0726K7L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NT0603BRD074K75L

DigiKey Part Number
13-NT0603BRD074K75LTR-ND - Tape & Reel (TR)
13-NT0603BRD074K75LCT-ND - Cut Tape (CT)
13-NT0603BRD074K75LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NT0603BRD074K75L
Description
RES THIN FILM 0.10% 3/20W 4.75K
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
4.75 kOhms ±0.1% 0.15W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.58000kr.4.58
10kr.1.76100kr.17.61
25kr.1.74400kr.43.60
50kr.1.72340kr.86.17
100kr.1.70410kr.170.41
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.53949kr.7,697.45
10.000kr.1.44080kr.14,408.00
15.000kr.1.43422kr.21,513.30
25.000kr.1.42765kr.35,691.25
35.000kr.1.40144kr.49,050.40
Manufacturers Standard Package
Unit Price without VAT:kr.4.58000
Unit Price with VAT:kr.5.72500