1 kOhms ±0.1% 0.15W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NT0603BRD071KL

DigiKey Part Number
13-NT0603BRD071KLTR-ND - Tape & Reel (TR)
13-NT0603BRD071KLCT-ND - Cut Tape (CT)
13-NT0603BRD071KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NT0603BRD071KL
Description
RES THIN FILM 0.10% 3/20W 1K
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
1 kOhms ±0.1% 0.15W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RQ73C1J1K0BTDTE Connectivity Passive Product18.182A139971CT-NDkr.3.04000Similar
RQ73C1J1K0BTDFTE Connectivity Passive Product1.8591712-RQ73C1J1K0BTDFCT-NDkr.8.62000Similar
In-Stock: 4.980
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.04000kr.3.04
10kr.2.53000kr.25.30
25kr.2.34320kr.58.58
50kr.2.21400kr.110.70
100kr.2.09350kr.209.35
250kr.1.94968kr.487.42
500kr.1.85204kr.926.02
1.000kr.1.76417kr.1,764.17
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.59489kr.7,974.45
10.000kr.1.53562kr.15,356.20
15.000kr.1.50435kr.22,565.25
25.000kr.1.46828kr.36,707.00
35.000kr.1.44641kr.50,624.35
Manufacturers Standard Package
Unit Price without VAT:kr.3.04000
Unit Price with VAT:kr.3.80000