
NT0402BRE074K87L | |
|---|---|
DigiKey Part Number | 13-NT0402BRE074K87LTR-ND - Tape & Reel (TR) 13-NT0402BRE074K87LCT-ND - Cut Tape (CT) 13-NT0402BRE074K87LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NT0402BRE074K87L |
Description | RES THIN FILM 0.10% 1/20W 4.87K |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 4.87 kOhms ±0.1% 0.05W, 1/20W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.74000 | kr.3.74 |
| 10 | kr.1.45800 | kr.14.58 |
| 25 | kr.1.40080 | kr.35.02 |
| 50 | kr.1.34160 | kr.67.08 |
| 100 | kr.1.32870 | kr.132.87 |
| 250 | kr.1.31580 | kr.328.95 |
| 500 | kr.1.28948 | kr.644.74 |
| 1.000 | kr.1.25962 | kr.1,259.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.1.08554 | kr.10,855.40 |
| 20.000 | kr.1.07393 | kr.21,478.60 |
| Unit Price without VAT: | kr.3.74000 |
|---|---|
| Unit Price with VAT: | kr.4.67500 |

