
NT0402BRD078K25L | |
|---|---|
DigiKey Part Number | 13-NT0402BRD078K25LTR-ND - Tape & Reel (TR) 13-NT0402BRD078K25LCT-ND - Cut Tape (CT) 13-NT0402BRD078K25LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NT0402BRD078K25L |
Description | RES THIN FILM 0.10% 1/20W 8.25K |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 8.25 kOhms ±0.1% 0.05W, 1/20W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.54000 | kr.2.54 |
| 10 | kr.2.12400 | kr.21.24 |
| 25 | kr.1.96800 | kr.49.20 |
| 50 | kr.1.85880 | kr.92.94 |
| 100 | kr.1.75740 | kr.175.74 |
| 250 | kr.1.63548 | kr.408.87 |
| 500 | kr.1.55292 | kr.776.46 |
| 1.000 | kr.1.47836 | kr.1,478.36 |
| 5.000 | kr.1.33447 | kr.6,672.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.1.28398 | kr.12,839.80 |
| 20.000 | kr.1.23963 | kr.24,792.60 |
| 30.000 | kr.1.21629 | kr.36,488.70 |
| 50.000 | kr.1.18944 | kr.59,472.00 |
| Unit Price without VAT: | kr.2.54000 |
|---|---|
| Unit Price with VAT: | kr.3.17500 |

