
NT0402BRD073K32L | |
|---|---|
DigiKey Part Number | 13-NT0402BRD073K32LTR-ND - Tape & Reel (TR) 13-NT0402BRD073K32LCT-ND - Cut Tape (CT) 13-NT0402BRD073K32LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NT0402BRD073K32L |
Description | RES THIN FILM 0.10% 1/20W 3.32K |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 3.32 kOhms ±0.1% 0.05W, 1/20W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.00000 | kr.4.00 |
| 10 | kr.1.54200 | kr.15.42 |
| 25 | kr.1.49640 | kr.37.41 |
| 50 | kr.1.45380 | kr.72.69 |
| 100 | kr.1.43770 | kr.143.77 |
| 250 | kr.1.42108 | kr.355.27 |
| 500 | kr.1.38816 | kr.694.08 |
| 1.000 | kr.1.35482 | kr.1,354.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.1.25001 | kr.12,500.10 |
| 20.000 | kr.1.17107 | kr.23,421.40 |
| 30.000 | kr.1.15244 | kr.34,573.20 |
| Unit Price without VAT: | kr.4.00000 |
|---|---|
| Unit Price with VAT: | kr.5.00000 |

