
NPM50VJT-33R | |
|---|---|
DigiKey Part Number | 13-NPM50VJT-33R-ND |
Manufacturer | |
Manufacturer Product Number | NPM50VJT-33R |
Description | RES PWR 50W TO-220 5% 33 OHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±5% 50W Through Hole Resistor Radial Non-Inductive Ceramic |
Datasheet | Datasheet |
Category | Features Non-Inductive |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Radial |
Resistance | Size / Dimension 0.400" L x 0.125" W (10.16mm x 3.18mm) |
Tolerance | Height - Seated (Max) 0.829" (21.06mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.30.94000 | kr.30.94 |
| 10 | kr.23.50900 | kr.235.09 |
| 25 | kr.21.80440 | kr.545.11 |
| 50 | kr.20.81920 | kr.1,040.96 |
| 100 | kr.20.03440 | kr.2,003.44 |
| 250 | kr.19.23708 | kr.4,809.27 |
| 500 | kr.18.77476 | kr.9,387.38 |
| Unit Price without VAT: | kr.30.94000 |
|---|---|
| Unit Price with VAT: | kr.38.67500 |

