
NPM50VFTF150R | |
|---|---|
DigiKey Part Number | 13-NPM50VFTF150R-ND |
Manufacturer | |
Manufacturer Product Number | NPM50VFTF150R |
Description | RES PWR 50W TO-220 1% 150 OHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±1% 50W Through Hole Resistor Radial Non-Inductive Ceramic |
Datasheet | Datasheet |
Category | Features Non-Inductive |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tube | Package / Case |
Part Status Active | Supplier Device Package Radial |
Resistance | Size / Dimension 0.400" L x 0.125" W (10.16mm x 3.18mm) |
Tolerance | Height - Seated (Max) 0.829" (21.06mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.34.68000 | kr.34.68 |
| 10 | kr.26.63400 | kr.266.34 |
| 25 | kr.24.78600 | kr.619.65 |
| 50 | kr.23.71700 | kr.1,185.85 |
| 100 | kr.22.86510 | kr.2,286.51 |
| 250 | kr.21.99936 | kr.5,499.84 |
| 500 | kr.21.49722 | kr.10,748.61 |
| Unit Price without VAT: | kr.34.68000 |
|---|---|
| Unit Price with VAT: | kr.43.35000 |

