
NPM35AJT-50R | |
|---|---|
DigiKey Part Number | 13-NPM35AJT-50R-ND |
Manufacturer | |
Manufacturer Product Number | NPM35AJT-50R |
Description | RES PWR 35W TO-220 5% 50 OHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms ±5% 35W Through Hole Resistor Radial Non-Inductive Ceramic |
Datasheet | Datasheet |
Category | Features Non-Inductive |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Tube | Package / Case |
Part Status Active | Supplier Device Package Radial |
Resistance | Size / Dimension 0.400" L x 0.181" W (10.16mm x 4.60mm) |
Tolerance | Height - Seated (Max) 0.777" (19.73mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.27.96000 | kr.27.96 |
| 10 | kr.21.03600 | kr.210.36 |
| 25 | kr.19.44840 | kr.486.21 |
| 50 | kr.18.52920 | kr.926.46 |
| 100 | kr.17.79760 | kr.1,779.76 |
| 250 | kr.17.05436 | kr.4,263.59 |
| 500 | kr.16.27986 | kr.8,139.93 |
| Unit Price without VAT: | kr.27.96000 |
|---|---|
| Unit Price with VAT: | kr.34.95000 |

