
NPM35AFTF50R | |
|---|---|
DigiKey Part Number | 13-NPM35AFTF50R-ND |
Manufacturer | |
Manufacturer Product Number | NPM35AFTF50R |
Description | RES PWR 35W TO-220 1% 50 OHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms ±1% 35W Through Hole Resistor Radial Non-Inductive Ceramic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Non-Inductive | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Radial | |
Size / Dimension | 0.400" L x 0.181" W (10.16mm x 4.60mm) | |
Height - Seated (Max) | 0.777" (19.73mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.29.73000 | kr.29.73 |
| 10 | kr.22.52000 | kr.225.20 |
| 25 | kr.20.86360 | kr.521.59 |
| 50 | kr.19.90500 | kr.995.25 |
| 100 | kr.19.14110 | kr.1,914.11 |
| 250 | kr.18.36520 | kr.4,591.30 |
| Unit Price without VAT: | kr.29.73000 |
|---|---|
| Unit Price with VAT: | kr.37.16250 |

