
NPM30AJT-10K | |
|---|---|
DigiKey Part Number | 13-NPM30AJT-10K-ND |
Manufacturer | |
Manufacturer Product Number | NPM30AJT-10K |
Description | RES PWR 30W TO-220 5% 10K OHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±5% 30W Through Hole Resistor Radial Non-Inductive Ceramic |
Datasheet | Datasheet |
Category | Features Non-Inductive |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Tube | Package / Case |
Part Status Active | Supplier Device Package Radial |
Resistance | Size / Dimension 0.410" L x 0.125" W (10.41mm x 3.18mm) |
Tolerance | Height - Seated (Max) 0.829" (21.06mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.71000 | kr.23.71 |
| 10 | kr.17.53000 | kr.175.30 |
| 25 | kr.16.11360 | kr.402.84 |
| 50 | kr.15.29580 | kr.764.79 |
| 100 | kr.14.64410 | kr.1,464.41 |
| 250 | kr.13.98172 | kr.3,495.43 |
| 500 | kr.13.59778 | kr.6,798.89 |
| 1.000 | kr.13.29181 | kr.13,291.81 |
| Unit Price without VAT: | kr.23.71000 |
|---|---|
| Unit Price with VAT: | kr.29.63750 |

