
NPM30AFTF20R | |
|---|---|
DigiKey Part Number | 13-NPM30AFTF20R-ND |
Manufacturer | |
Manufacturer Product Number | NPM30AFTF20R |
Description | RES PWR 30W TO-220 1% 20 OHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±1% 30W Through Hole Resistor Radial Non-Inductive Ceramic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Non-Inductive | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Radial | |
Size / Dimension | 0.410" L x 0.125" W (10.41mm x 3.18mm) | |
Height - Seated (Max) | 0.829" (21.06mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.27.52000 | kr.27.52 |
| 10 | kr.20.63700 | kr.206.37 |
| 25 | kr.19.07080 | kr.476.77 |
| 50 | kr.18.16160 | kr.908.08 |
| 100 | kr.17.43880 | kr.1,743.88 |
| 250 | kr.16.70436 | kr.4,176.09 |
| 500 | kr.15.93902 | kr.7,969.51 |
| Unit Price without VAT: | kr.27.52000 |
|---|---|
| Unit Price with VAT: | kr.34.40000 |

