
NPM10BJT-27R | |
|---|---|
DigiKey Part Number | 13-NPM10BJT-27R-ND |
Manufacturer | |
Manufacturer Product Number | NPM10BJT-27R |
Description | RES PWR 100W TO-220 5% 27 OHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 27 Ohms ±5% 100W Through Hole Resistor Radial Non-Inductive Ceramic |
Datasheet | Datasheet |
Category | Features Non-Inductive |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tube | Package / Case |
Part Status Active | Supplier Device Package Radial |
Resistance | Size / Dimension 0.610" L x 0.185" W (15.50mm x 4.70mm) |
Tolerance | Height - Seated (Max) 0.871" (22.12mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.65.49000 | kr.65.49 |
| 10 | kr.53.26900 | kr.532.69 |
| 35 | kr.49.62057 | kr.1,736.72 |
| 70 | kr.48.16143 | kr.3,371.30 |
| 105 | kr.47.44981 | kr.4,982.23 |
| 280 | kr.46.07436 | kr.12,900.82 |
| 525 | kr.45.39888 | kr.23,834.41 |
| 1.015 | kr.44.82493 | kr.45,497.30 |
| Unit Price without VAT: | kr.65.49000 |
|---|---|
| Unit Price with VAT: | kr.81.86250 |

