
NPM10BFTF1R | |
|---|---|
DigiKey Part Number | 13-NPM10BFTF1R-ND |
Manufacturer | |
Manufacturer Product Number | NPM10BFTF1R |
Description | RES PWR 100W TO-220 1% 1.0 OHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 100W Through Hole Resistor Radial Non-Inductive Ceramic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Non-Inductive | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Radial | |
Size / Dimension | 0.610" L x 0.185" W (15.50mm x 4.70mm) | |
Height - Seated (Max) | 0.871" (22.12mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.68.54000 | kr.68.54 |
| 10 | kr.55.94400 | kr.559.44 |
| 35 | kr.52.18914 | kr.1,826.62 |
| 70 | kr.50.68643 | kr.3,548.05 |
| 105 | kr.49.95438 | kr.5,245.21 |
| 280 | kr.48.53700 | kr.13,590.36 |
| 525 | kr.47.84128 | kr.25,116.67 |
| 1.015 | kr.47.25024 | kr.47,958.99 |
| Unit Price without VAT: | kr.68.54000 |
|---|---|
| Unit Price with VAT: | kr.85.67500 |

