100m Ohm Axial 5% NKN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NKN5WSJR-73-0R1

DigiKey Part Number
13-NKN5WSJR-73-0R1TR-ND - Tape & Reel (TR)
13-NKN5WSJR-73-0R1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
NKN5WSJR-73-0R1
Description
RES 0.1 OHM 5% 5W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
100 mOhms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Non-Inductive, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
NKN5WSJR-73-0R1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Non-Inductive, Safety
Temperature Coefficient
-
Operating Temperature
-40°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.256" Dia x 0.689" L (6.50mm x 17.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.786
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.5.89000kr.5.89
10kr.3.82100kr.38.21
25kr.3.26160kr.81.54
50kr.2.91200kr.145.60
100kr.2.61440kr.261.44
250kr.2.28788kr.571.97
500kr.2.08358kr.1,041.79
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.90995kr.1,909.95
2.000kr.1.76237kr.3,524.74
3.000kr.1.68655kr.5,059.65
5.000kr.1.60081kr.8,004.05
7.000kr.1.54970kr.10,847.90
10.000kr.1.49978kr.14,997.80
12.000kr.1.47584kr.17,710.08
24.000kr.1.40924kr.33,821.76
Manufacturers Standard Package
Unit Price without VAT:kr.5.89000
Unit Price with VAT:kr.7.36250