12 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Non-Inductive, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NKN3WSJR-73-12R

DigiKey Part Number
13-NKN3WSJR-73-12RTR-ND - Tape & Reel (TR)
13-NKN3WSJR-73-12RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
NKN3WSJR-73-12R
Description
RES 12 OHM 5% 3W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
12 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Non-Inductive, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
NKN3WSJR-73-12R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Non-Inductive, Safety
Series
Operating Temperature
-40°C ~ 200°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.209" Dia x 0.610" L (5.30mm x 15.50mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.84000kr.1.84
10kr.1.16700kr.11.67
25kr.0.98640kr.24.66
50kr.0.87240kr.43.62
100kr.0.77470kr.77.47
250kr.0.66824kr.167.06
500kr.0.60128kr.300.64
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.0.54442kr.544.42
2.000kr.0.49608kr.992.16
3.000kr.0.47121kr.1,413.63
5.000kr.0.44309kr.2,215.45
7.000kr.0.42633kr.2,984.31
10.000kr.0.40994kr.4,099.40
Manufacturers Standard Package
Unit Price without VAT:kr.1.84000
Unit Price with VAT:kr.2.30000