NKN200JR-73-0R22 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.45006
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.46061
Datasheet
220 mOhms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Non-Inductive, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NKN200JR-73-0R22

DigiKey Part Number
NKN200JR-73-0R22-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NKN200JR-73-0R22
Description
RES 0.22 OHM 5% 2W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
220 mOhms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Non-Inductive, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
NKN200JR-73-0R22 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Non-Inductive, Safety
Series
Operating Temperature
-40°C ~ 200°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.209" Dia x 0.610" L (5.30mm x 15.50mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NKN3WSJR-73-0R22YAGEO0NKN3WSJR-73-0R22-NDkr.0.45006Upgrade
NKN2WSJR-73-0R22YAGEO0NKN2WSJR-73-0R22-NDkr.0.46061Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.89473kr.4,473.65
Unit Price without VAT:kr.0.89473
Unit Price with VAT:kr.1.11841