Upgrade
Similar

NKN200JR-73-0R15 | |
|---|---|
DigiKey Part Number | NKN200JR-73-0R15-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NKN200JR-73-0R15 |
Description | RES 0.15 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 150 mOhms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Non-Inductive, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | NKN200JR-73-0R15 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Non-Inductive, Safety |
Series | Operating Temperature -40°C ~ 200°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.209" Dia x 0.610" L (5.30mm x 15.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NKN3WSJR-73-0R15 | YAGEO | 0 | NKN3WSJR-73-0R15-ND | kr.0.45006 | Upgrade |
| NKN2WSJR-73-0R15 | YAGEO | 0 | NKN2WSJR-73-0R15-ND | kr.0.46061 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.89473 | kr.4,473.65 |
| Unit Price without VAT: | kr.0.89473 |
|---|---|
| Unit Price with VAT: | kr.1.11841 |


