Upgrade
Parametric Equivalent
Parametric Equivalent

NKN100JR-73-6R8 | |
|---|---|
DigiKey Part Number | NKN100JR-73-6R8-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NKN100JR-73-6R8 |
Description | RES 6.8 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6.8 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Non-Inductive, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | NKN100JR-73-6R8 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Non-Inductive, Safety |
Series | Operating Temperature -40°C ~ 200°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.189" Dia x 0.453" L (4.80mm x 11.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NKN2WSJR-73-6R8 | YAGEO | 0 | NKN2WSJR-73-6R8-ND | kr.0.25676 | Upgrade |
| KNP100JR-73-6R8 | YAGEO | 330 | 13-KNP100JR-73-6R8CT-ND | kr.1.65000 | Parametric Equivalent |
| PNP1WVJR-52-6R8 | YAGEO | 0 | 13-PNP1WVJR-52-6R8CT-ND | kr.2.47000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | kr.0.23375 | kr.1,402.50 |
| Unit Price without VAT: | kr.0.23375 |
|---|---|
| Unit Price with VAT: | kr.0.29219 |




