MFG_YAGEOTHERMISTOR.JPG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NA1036F1W5-250

DigiKey Part Number
13-NA1036F1W5-250-ND
Manufacturer
Manufacturer Product Number
NA1036F1W5-250
Description
NA6-01-W25 10K B(25-85)3978
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k Bead, Epoxy
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
10k
Resistance Tolerance
±1%
B Value Tolerance
±1%
B0/50
-
B25/50
3935K
B25/75
-
B25/85
3978K
B25/100
-
Operating Temperature
-40°C ~ 125°C
Power - Max
75 mW
Length - Lead Wire
0.98" (25.00mm)
Mounting Type
Free Hanging
Grade
-
Qualification
-
Package / Case
Bead, Epoxy
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
200kr.1.54785kr.309.57
Manufacturers Standard Package
Unit Price without VAT:kr.1.54785
Unit Price with VAT:kr.1.93481