NTC Thermistor 10k Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NA1036F11D5-152A

DigiKey Part Number
13-NA1036F11D5-152A-ND
Manufacturer
Manufacturer Product Number
NA1036F11D5-152A
Description
NA6-11-D1500 10K1% B(25/85
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k Cylinder
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B Value Tolerance
±1%
Manufacturer
YAGEO
B25/50
3935K
Series
B25/85
3978K
Packaging
Bulk
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Power - Max
75 mW
Resistance in Ohms @ 25°C
10k
Length - Lead Wire
59.06" (1.50m)
Resistance Tolerance
±1%
Package / Case
Cylinder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.13.56130kr.1,356.13
Manufacturers Standard Package
Unit Price without VAT:kr.13.56130
Unit Price with VAT:kr.16.95163