
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Box | |
Part Status | Active | |
R @ 25°C | 25 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 2 A | |
R @ Current | 555 mOhms | |
Diameter | 0.394" (10.00mm) | |
Lead Spacing | 0.197" (5.00mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.71000 | kr.1.71 |
| 5 | kr.1.48400 | kr.7.42 |
| 10 | kr.1.40100 | kr.14.01 |
| 25 | kr.1.30080 | kr.32.52 |
| 50 | kr.1.23240 | kr.61.62 |
| 100 | kr.1.16970 | kr.116.97 |
| 500 | kr.1.04408 | kr.522.04 |
| 1.000 | kr.0.99735 | kr.997.35 |
| 5.000 | kr.0.90353 | kr.4,517.65 |
| Unit Price without VAT: | kr.1.71000 |
|---|---|
| Unit Price with VAT: | kr.2.13750 |

