
MMF50SFRF10K | |
|---|---|
DigiKey Part Number | 13-MMF50SFRF10KTR-ND - Tape & Reel (TR) 13-MMF50SFRF10KCT-ND - Cut Tape (CT) 13-MMF50SFRF10KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMF50SFRF10K |
Description | RES SMD 10K OHM 1% 1/2W MELF |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.5W, 1/2W Chip Resistor MELF, 0207 Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MMF50SFRF10K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0207 | |
Supplier Device Package | ||
Size / Dimension | 0.087" Dia x 0.232" L (2.20mm x 5.90mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.83000 | kr.0.83 |
| 10 | kr.0.53100 | kr.5.31 |
| 25 | kr.0.44800 | kr.11.20 |
| 50 | kr.0.39420 | kr.19.71 |
| 100 | kr.0.34820 | kr.34.82 |
| 250 | kr.0.29720 | kr.74.30 |
| 500 | kr.0.26548 | kr.132.74 |
| 1.000 | kr.0.23846 | kr.238.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.21549 | kr.430.98 |
| 4.000 | kr.0.19595 | kr.783.80 |
| 6.000 | kr.0.18591 | kr.1,115.46 |
| 10.000 | kr.0.17455 | kr.1,745.50 |
| 14.000 | kr.0.16778 | kr.2,348.92 |
| 20.000 | kr.0.16116 | kr.3,223.20 |
| 24.000 | kr.0.15799 | kr.3,791.76 |
| 48.000 | kr.0.14709 | kr.7,060.32 |
| 50.000 | kr.0.14650 | kr.7,325.00 |
| Unit Price without VAT: | kr.0.83000 |
|---|---|
| Unit Price with VAT: | kr.1.03750 |

