
MMF1WSFRF10R | |
|---|---|
DigiKey Part Number | 13-MMF1WSFRF10RTR-ND - Tape & Reel (TR) 13-MMF1WSFRF10RCT-ND - Cut Tape (CT) 13-MMF1WSFRF10RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMF1WSFRF10R |
Description | RES SMD 10 OHM 1% 1W MELF |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 1W Chip Resistor MELF, 0309 Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MMF1WSFRF10R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0309 | |
Supplier Device Package | ||
Size / Dimension | 0.126" Dia x 0.335" L (3.20mm x 8.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.65000 | kr.3.65 |
| 10 | kr.2.36200 | kr.23.62 |
| 25 | kr.2.00720 | kr.50.18 |
| 50 | kr.1.78440 | kr.89.22 |
| 100 | kr.1.59490 | kr.159.49 |
| 250 | kr.1.38700 | kr.346.75 |
| 500 | kr.1.25670 | kr.628.35 |
| 1.000 | kr.1.14611 | kr.1,146.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.02495 | kr.2,562.38 |
| 5.000 | kr.0.94913 | kr.4,745.65 |
| 7.500 | kr.0.91020 | kr.6,826.50 |
| 12.500 | kr.0.86615 | kr.10,826.88 |
| 17.500 | kr.0.83991 | kr.14,698.43 |
| 25.000 | kr.0.81427 | kr.20,356.75 |
| 30.000 | kr.0.80197 | kr.24,059.10 |
| 60.000 | kr.0.79040 | kr.47,424.00 |
| Unit Price without VAT: | kr.3.65000 |
|---|---|
| Unit Price with VAT: | kr.4.56250 |

