
MMF50SFRF10K | |
|---|---|
DigiKey Part Number  | 13-MMF50SFRF10KTR-ND - Tape & Reel (TR) 13-MMF50SFRF10KCT-ND - Cut Tape (CT) 13-MMF50SFRF10KDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | MMF50SFRF10K  | 
Description  | RES SMD 10K OHM 1% 1/2W MELF  | 
Manufacturer Standard Lead Time  | 30 Weeks  | 
Customer Reference  | |
Detailed Description  | 10 kOhms ±1% 0.5W, 1/2W Chip Resistor MELF, 0207 Metal Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | MMF50SFRF10K Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | -  | |
Temperature Coefficient  | ±100ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | MELF, 0207  | |
Supplier Device Package  | ||
Size / Dimension  | 0.087" Dia x 0.232" L (2.20mm x 5.90mm)  | |
Height - Seated (Max)  | -  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.83000 | kr.0.83 | 
| 10 | kr.0.53100 | kr.5.31 | 
| 25 | kr.0.44800 | kr.11.20 | 
| 50 | kr.0.39420 | kr.19.71 | 
| 100 | kr.0.34820 | kr.34.82 | 
| 250 | kr.0.29720 | kr.74.30 | 
| 500 | kr.0.26548 | kr.132.74 | 
| 1.000 | kr.0.23846 | kr.238.46 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.000 | kr.0.21549 | kr.430.98 | 
| 4.000 | kr.0.19595 | kr.783.80 | 
| 6.000 | kr.0.18591 | kr.1,115.46 | 
| 10.000 | kr.0.17455 | kr.1,745.50 | 
| 14.000 | kr.0.16778 | kr.2,348.92 | 
| 20.000 | kr.0.16116 | kr.3,223.20 | 
| 24.000 | kr.0.15799 | kr.3,791.76 | 
| 48.000 | kr.0.14709 | kr.7,060.32 | 
| 50.000 | kr.0.14650 | kr.7,325.00 | 
| Unit Price without VAT: | kr.0.83000 | 
|---|---|
| Unit Price with VAT: | kr.1.03750 | 

