
MMF25SFRE4R75 | |
|---|---|
DigiKey Part Number | 311-4.75BUTR-ND - Tape & Reel (TR) 311-4.75BUCT-ND - Cut Tape (CT) 311-4.75BUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMF25SFRE4R75 |
Description | RES SMD 4.75 OHM 1% 1/4W MELF |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 4.75 Ohms ±1% 0.25W, 1/4W Chip Resistor MELF, 0204 Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MMF25SFRE4R75 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Size / Dimension | 0.055" Dia x 0.138" L (1.40mm x 3.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.16000 | kr.1.16 |
| 10 | kr.0.73900 | kr.7.39 |
| 25 | kr.0.62240 | kr.15.56 |
| 50 | kr.0.54780 | kr.27.39 |
| 100 | kr.0.48480 | kr.48.48 |
| 250 | kr.0.41588 | kr.103.97 |
| 500 | kr.0.37242 | kr.186.21 |
| 1.000 | kr.0.33558 | kr.335.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.16872 | kr.506.16 |
| 6.000 | kr.0.15371 | kr.922.26 |
| 9.000 | kr.0.14600 | kr.1,314.00 |
| 15.000 | kr.0.13726 | kr.2,058.90 |
| 21.000 | kr.0.13206 | kr.2,773.26 |
| 30.000 | kr.0.12698 | kr.3,809.40 |
| Unit Price without VAT: | kr.1.16000 |
|---|---|
| Unit Price with VAT: | kr.1.45000 |

