4.75 Ohms ±1% 0.25W, 1/4W Chip Resistor MELF, 0204 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMF25SFRE4R75

DigiKey Part Number
311-4.75BUTR-ND - Tape & Reel (TR)
311-4.75BUCT-ND - Cut Tape (CT)
311-4.75BUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMF25SFRE4R75
Description
RES SMD 4.75 OHM 1% 1/4W MELF
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
4.75 Ohms ±1% 0.25W, 1/4W Chip Resistor MELF, 0204 Metal Film
Datasheet
 Datasheet
EDA/CAD Models
MMF25SFRE4R75 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
MELF, 0204
Supplier Device Package
Size / Dimension
0.055" Dia x 0.138" L (1.40mm x 3.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.800
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.14000kr.1.14
10kr.0.72900kr.7.29
25kr.0.61360kr.15.34
50kr.0.54020kr.27.01
100kr.0.47800kr.47.80
250kr.0.41008kr.102.52
500kr.0.36722kr.183.61
1.000kr.0.33088kr.330.88
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.16636kr.499.08
6.000kr.0.15156kr.909.36
9.000kr.0.14395kr.1,295.55
15.000kr.0.13534kr.2,030.10
21.000kr.0.13021kr.2,734.41
30.000kr.0.12520kr.3,756.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.14000
Unit Price with VAT:kr.1.42500