
MMF25SFRE20R | |
|---|---|
DigiKey Part Number | 13-MMF25SFRE20RTR-ND - Tape & Reel (TR) 13-MMF25SFRE20RCT-ND - Cut Tape (CT) 13-MMF25SFRE20RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMF25SFRE20R |
Description | RES SMD 20 OHM 1% 1/4W MELF |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±1% 0.25W, 1/4W Chip Resistor MELF, 0204 Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MMF25SFRE20R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Size / Dimension | 0.055" Dia x 0.138" L (1.40mm x 3.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.41000 | kr.4.10 |
| 25 | kr.0.34560 | kr.8.64 |
| 50 | kr.0.30200 | kr.15.10 |
| 100 | kr.0.26620 | kr.26.62 |
| 250 | kr.0.22708 | kr.56.77 |
| 500 | kr.0.20236 | kr.101.18 |
| 1.000 | kr.0.18131 | kr.181.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.15420 | kr.462.60 |
| 6.000 | kr.0.14035 | kr.842.10 |
| 9.000 | kr.0.13324 | kr.1,199.16 |
| 15.000 | kr.0.12519 | kr.1,877.85 |
| 21.000 | kr.0.12039 | kr.2,528.19 |
| 30.000 | kr.0.11570 | kr.3,471.00 |
| 36.000 | kr.0.11346 | kr.4,084.56 |
| 72.000 | kr.0.10574 | kr.7,613.28 |
| 75.000 | kr.0.10532 | kr.7,899.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

