
MMF25SFRE20R | |
|---|---|
DigiKey Part Number | 13-MMF25SFRE20RTR-ND - Tape & Reel (TR) 13-MMF25SFRE20RCT-ND - Cut Tape (CT) 13-MMF25SFRE20RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMF25SFRE20R |
Description | RES SMD 20 OHM 1% 1/4W MELF |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±1% 0.25W, 1/4W Chip Resistor MELF, 0204 Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MMF25SFRE20R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Size / Dimension | 0.055" Dia x 0.138" L (1.40mm x 3.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.38700 | kr.3.87 |
| 25 | kr.0.32480 | kr.8.12 |
| 50 | kr.0.28400 | kr.14.20 |
| 100 | kr.0.25040 | kr.25.04 |
| 250 | kr.0.21352 | kr.53.38 |
| 500 | kr.0.19020 | kr.95.10 |
| 1.000 | kr.0.17023 | kr.170.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.14180 | kr.425.40 |
| 6.000 | kr.0.12898 | kr.773.88 |
| 9.000 | kr.0.12239 | kr.1,101.51 |
| 15.000 | kr.0.11493 | kr.1,723.95 |
| 21.000 | kr.0.11049 | kr.2,320.29 |
| 30.000 | kr.0.10614 | kr.3,184.20 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

