
| MMF25SFRE1R | |
|---|---|
| DigiKey Part Number | 311-1BUTR-ND - Tape & Reel (TR) 311-1BUCT-ND - Cut Tape (CT) 311-1BUDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | MMF25SFRE1R | 
| Description | RES SMD 1 OHM 1% 1/4W MELF | 
| Manufacturer Standard Lead Time | 30 Weeks | 
| Customer Reference | |
| Detailed Description | 1 Ohms ±1% 0.25W, 1/4W Chip Resistor MELF, 0204 Metal Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | MMF25SFRE1R Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | - | |
| Temperature Coefficient | ±50ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | MELF, 0204 | |
| Supplier Device Package | ||
| Size / Dimension | 0.055" Dia x 0.138" L (1.40mm x 3.50mm) | |
| Height - Seated (Max) | - | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.15000 | kr.1.15 | 
| 10 | kr.0.73600 | kr.7.36 | 
| 25 | kr.0.61680 | kr.15.42 | 
| 50 | kr.0.54400 | kr.27.20 | 
| 100 | kr.0.48130 | kr.48.13 | 
| 250 | kr.0.41292 | kr.103.23 | 
| 500 | kr.0.36980 | kr.184.90 | 
| 1.000 | kr.0.33318 | kr.333.18 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.0.28610 | kr.858.30 | 
| 6.000 | kr.0.26205 | kr.1,572.30 | 
| 9.000 | kr.0.24969 | kr.2,247.21 | 
| 15.000 | kr.0.23571 | kr.3,535.65 | 
| 21.000 | kr.0.22738 | kr.4,774.98 | 
| 30.000 | kr.0.21924 | kr.6,577.20 | 
| 36.000 | kr.0.21533 | kr.7,751.88 | 
| 72.000 | kr.0.20193 | kr.14,538.96 | 
| 75.000 | kr.0.20120 | kr.15,090.00 | 
| Unit Price without VAT: | kr.1.15000 | 
|---|---|
| Unit Price with VAT: | kr.1.43750 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark