MMF Series 1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMF25SFRE1R

DigiKey Part Number
311-1BUTR-ND - Tape & Reel (TR)
311-1BUCT-ND - Cut Tape (CT)
311-1BUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMF25SFRE1R
Description
RES SMD 1 OHM 1% 1/4W MELF
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
1 Ohms ±1% 0.25W, 1/4W Chip Resistor MELF, 0204 Metal Film
Datasheet
 Datasheet
EDA/CAD Models
MMF25SFRE1R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
MELF, 0204
Supplier Device Package
Size / Dimension
0.055" Dia x 0.138" L (1.40mm x 3.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17.191
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.15000kr.1.15
10kr.0.73600kr.7.36
25kr.0.61680kr.15.42
50kr.0.54400kr.27.20
100kr.0.48130kr.48.13
250kr.0.41292kr.103.23
500kr.0.36980kr.184.90
1.000kr.0.33318kr.333.18
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.28610kr.858.30
6.000kr.0.26205kr.1,572.30
9.000kr.0.24969kr.2,247.21
15.000kr.0.23571kr.3,535.65
21.000kr.0.22738kr.4,774.98
30.000kr.0.21924kr.6,577.20
36.000kr.0.21533kr.7,751.88
72.000kr.0.20193kr.14,538.96
75.000kr.0.20120kr.15,090.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.15000
Unit Price with VAT:kr.1.43750