15 Ohms ±1% 0.25W, 1/4W Chip Resistor MELF, 0204 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMF25SFRE15R

DigiKey Part Number
311-15BUTR-ND - Tape & Reel (TR)
311-15BUCT-ND - Cut Tape (CT)
311-15BUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMF25SFRE15R
Description
RES SMD 15 OHM 1% 1/4W MELF
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
15 Ohms ±1% 0.25W, 1/4W Chip Resistor MELF, 0204 Metal Film
Datasheet
 Datasheet
EDA/CAD Models
MMF25SFRE15R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
MELF, 0204
Supplier Device Package
Size / Dimension
0.055" Dia x 0.138" L (1.40mm x 3.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.789
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.89000kr.0.89
10kr.0.55200kr.5.52
25kr.0.46160kr.11.54
50kr.0.40700kr.20.35
100kr.0.35950kr.35.95
250kr.0.30684kr.76.71
500kr.0.27426kr.137.13
1.000kr.0.24637kr.246.37
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.20639kr.619.17
6.000kr.0.18843kr.1,130.58
9.000kr.0.17920kr.1,612.80
15.000kr.0.16876kr.2,531.40
21.000kr.0.16253kr.3,413.13
30.000kr.0.15645kr.4,693.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.89000
Unit Price with VAT:kr.1.11250