
MMF25SFRE10R | |
|---|---|
DigiKey Part Number | 311-10BUTR-ND - Tape & Reel (TR) 311-10BUCT-ND - Cut Tape (CT) 311-10BUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMF25SFRE10R |
Description | RES SMD 10 OHM 1% 1/4W MELF |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 0.25W, 1/4W Chip Resistor MELF, 0204 Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MMF25SFRE10R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Size / Dimension | 0.055" Dia x 0.138" L (1.40mm x 3.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.37800 | kr.3.78 |
| 25 | kr.0.31480 | kr.7.87 |
| 50 | kr.0.27780 | kr.13.89 |
| 100 | kr.0.24450 | kr.24.45 |
| 250 | kr.0.20788 | kr.51.97 |
| 500 | kr.0.18508 | kr.92.54 |
| 1.000 | kr.0.16570 | kr.165.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.13715 | kr.411.45 |
| 6.000 | kr.0.12470 | kr.748.20 |
| 9.000 | kr.0.11830 | kr.1,064.70 |
| 15.000 | kr.0.11105 | kr.1,665.75 |
| 21.000 | kr.0.10674 | kr.2,241.54 |
| 30.000 | kr.0.10252 | kr.3,075.60 |
| 36.000 | kr.0.10049 | kr.3,617.64 |
| 72.000 | kr.0.09354 | kr.6,734.88 |
| 75.000 | kr.0.09317 | kr.6,987.75 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

