100 Ohms ±1% 0.25W, 1/4W Chip Resistor MELF, 0204 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMF25SFRE100R

DigiKey Part Number
311-100BUTR-ND - Tape & Reel (TR)
311-100BUCT-ND - Cut Tape (CT)
311-100BUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMF25SFRE100R
Description
RES SMD 100 OHM 1% 1/4W MELF
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
100 Ohms ±1% 0.25W, 1/4W Chip Resistor MELF, 0204 Metal Film
Datasheet
 Datasheet
EDA/CAD Models
MMF25SFRE100R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
MELF, 0204
Supplier Device Package
Size / Dimension
0.055" Dia x 0.138" L (1.40mm x 3.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 81.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.90000kr.0.90
10kr.0.55900kr.5.59
25kr.0.46800kr.11.70
50kr.0.41280kr.20.64
100kr.0.36460kr.36.46
250kr.0.31120kr.77.80
500kr.0.27816kr.139.08
1.000kr.0.24987kr.249.87
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.20932kr.627.96
6.000kr.0.19110kr.1,146.60
9.000kr.0.18174kr.1,635.66
15.000kr.0.17115kr.2,567.25
21.000kr.0.16484kr.3,461.64
30.000kr.0.15868kr.4,760.40
Manufacturers Standard Package
Unit Price without VAT:kr.0.90000
Unit Price with VAT:kr.1.12500