100 kOhms ±1% 0.25W, 1/4W Chip Resistor MELF, 0204 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMF25SFRE100K

DigiKey Part Number
13-MMF25SFRE100KTR-ND - Tape & Reel (TR)
13-MMF25SFRE100KCT-ND - Cut Tape (CT)
13-MMF25SFRE100KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMF25SFRE100K
Description
RES SMD 100K OHM 1% 1/4W MELF
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
100 kOhms ±1% 0.25W, 1/4W Chip Resistor MELF, 0204 Metal Film
Datasheet
 Datasheet
EDA/CAD Models
MMF25SFRE100K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
MELF, 0204
Supplier Device Package
Size / Dimension
0.055" Dia x 0.138" L (1.40mm x 3.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11.826
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.39300kr.3.93
25kr.0.32960kr.8.24
50kr.0.28920kr.14.46
100kr.0.25420kr.25.42
250kr.0.21632kr.54.08
500kr.0.19274kr.96.37
1.000kr.0.17264kr.172.64
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.14381kr.431.43
6.000kr.0.13083kr.784.98
9.000kr.0.12415kr.1,117.35
15.000kr.0.11660kr.1,749.00
21.000kr.0.11209kr.2,353.89
30.000kr.0.10770kr.3,231.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750