10 Ohms ±1% 1W Chip Resistor MELF, 0309 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMF1WSFRF10R

DigiKey Part Number
13-MMF1WSFRF10RTR-ND - Tape & Reel (TR)
13-MMF1WSFRF10RCT-ND - Cut Tape (CT)
13-MMF1WSFRF10RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMF1WSFRF10R
Description
RES SMD 10 OHM 1% 1W MELF
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 Ohms ±1% 1W Chip Resistor MELF, 0309 Metal Film
Datasheet
 Datasheet
EDA/CAD Models
MMF1WSFRF10R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
MELF, 0309
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" Dia x 0.335" L (3.20mm x 8.50mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.811
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.68000kr.3.68
10kr.2.38400kr.23.84
25kr.2.02880kr.50.72
50kr.1.80300kr.90.15
100kr.1.61160kr.161.16
250kr.1.40140kr.350.35
500kr.1.26990kr.634.95
1.000kr.1.15806kr.1,158.06
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.01534kr.2,538.35
5.000kr.0.94023kr.4,701.15
7.500kr.0.90167kr.6,762.52
12.500kr.0.85803kr.10,725.38
17.500kr.0.83204kr.14,560.70
25.000kr.0.80664kr.20,166.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.68000
Unit Price with VAT:kr.4.60000