1.91 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFR25SFBE52-1K91

DigiKey Part Number
MFR25SFBE52-1K91-ND
Manufacturer
Manufacturer Product Number
MFR25SFBE52-1K91
Description
RES 1.91K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1.91 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
MFR25SFBE52-1K91 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.075" Dia x 0.134" L (1.90mm x 3.40mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10.000kr.0.06637kr.663.70
Manufacturers Standard Package
Unit Price without VAT:kr.0.06637
Unit Price with VAT:kr.0.08296