499 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFR-25FTE52-499R

DigiKey Part Number
13-MFR-25FTE52-499RCT-ND - Cut Tape (CT)
13-MFR-25FTE52-499RTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MFR-25FTE52-499R
Description
RES 499 OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
499 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28.502
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.23400kr.2.34
25kr.0.19720kr.4.93
50kr.0.17200kr.8.60
100kr.0.15170kr.15.17
250kr.0.12844kr.32.11
500kr.0.11388kr.56.94
1.000kr.0.10150kr.101.50
Tape & Box (TB)
QuantityUnit PriceExt Price
5.000kr.0.07949kr.397.45
10.000kr.0.07228kr.722.80
15.000kr.0.06857kr.1,028.55
25.000kr.0.06438kr.1,609.50
35.000kr.0.06188kr.2,165.80
50.000kr.0.05943kr.2,971.50
60.000kr.0.05826kr.3,495.60
120.000kr.0.05424kr.6,508.80
125.000kr.0.05402kr.6,752.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750