
MFR-25FTE52-430R | |
|---|---|
DigiKey Part Number | 13-MFR-25FTE52-430RCT-ND - Cut Tape (CT) 13-MFR-25FTE52-430RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MFR-25FTE52-430R |
Description | RES 430 OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 430 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MFR-25FTE52-430R Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.24100 | kr.2.41 |
| 25 | kr.0.20280 | kr.5.07 |
| 50 | kr.0.17620 | kr.8.81 |
| 100 | kr.0.15470 | kr.15.47 |
| 250 | kr.0.13136 | kr.32.84 |
| 500 | kr.0.11652 | kr.58.26 |
| 1.000 | kr.0.10385 | kr.103.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.07974 | kr.398.70 |
| 10.000 | kr.0.07250 | kr.725.00 |
| 15.000 | kr.0.06878 | kr.1,031.70 |
| 25.000 | kr.0.06458 | kr.1,614.50 |
| 35.000 | kr.0.06207 | kr.2,172.45 |
| 50.000 | kr.0.05962 | kr.2,981.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

