412 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFR-25FTE52-412R

DigiKey Part Number
13-MFR-25FTE52-412RCT-ND - Cut Tape (CT)
13-MFR-25FTE52-412RTB-ND - Tape & Box (TB)
Manufacturer
YAGEO
Manufacturer Product Number
MFR-25FTE52-412R
Description
RES 412 OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
412 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.228
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.23800kr.2.38
25kr.0.20080kr.5.02
50kr.0.17480kr.8.74
100kr.0.15430kr.15.43
250kr.0.13064kr.32.66
500kr.0.11586kr.57.93
1.000kr.0.10327kr.103.27
Tape & Box (TB)
QuantityUnit PriceExt Price
5.000kr.0.08088kr.404.40
10.000kr.0.07353kr.735.30
15.000kr.0.06976kr.1,046.40
25.000kr.0.06550kr.1,637.50
35.000kr.0.06295kr.2,203.25
50.000kr.0.06047kr.3,023.50
60.000kr.0.05928kr.3,556.80
120.000kr.0.05518kr.6,621.60
125.000kr.0.05496kr.6,870.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000