3.9 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFR-25FTE52-3K9

DigiKey Part Number
13-MFR-25FTE52-3K9CT-ND - Cut Tape (CT)
13-MFR-25FTE52-3K9TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MFR-25FTE52-3K9
Description
RES 3.9K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3.9 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
MFR-25FTE52-3K9 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.194
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.24100kr.2.41
25kr.0.20280kr.5.07
50kr.0.17620kr.8.81
100kr.0.15470kr.15.47
250kr.0.13136kr.32.84
500kr.0.11652kr.58.26
1.000kr.0.10385kr.103.85
Tape & Box (TB)
QuantityUnit PriceExt Price
5.000kr.0.07974kr.398.70
10.000kr.0.07250kr.725.00
15.000kr.0.06878kr.1,031.70
25.000kr.0.06458kr.1,614.50
35.000kr.0.06207kr.2,172.45
50.000kr.0.05962kr.2,981.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750