2 MOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFR-25FTE52-2M

DigiKey Part Number
13-MFR-25FTE52-2MCT-ND - Cut Tape (CT)
13-MFR-25FTE52-2MTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MFR-25FTE52-2M
Description
RES 2M OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2 MOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 537
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.70000kr.0.70
10kr.0.42500kr.4.25
25kr.0.35520kr.8.88
50kr.0.31200kr.15.60
100kr.0.27450kr.27.45
250kr.0.23408kr.58.52
500kr.0.20872kr.104.36
1.000kr.0.18703kr.187.03
Tape & Box (TB)
QuantityUnit PriceExt Price
5.000kr.0.14550kr.727.50
10.000kr.0.13311kr.1,331.10
15.000kr.0.12674kr.1,901.10
25.000kr.0.11953kr.2,988.25
35.000kr.0.11523kr.4,033.05
50.000kr.0.11104kr.5,552.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.70000
Unit Price with VAT:kr.0.87500