MFR-25FBF52-27R4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFR-25FTE52-27R4

DigiKey Part Number
13-MFR-25FTE52-27R4CT-ND - Cut Tape (CT)
13-MFR-25FTE52-27R4TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MFR-25FTE52-27R4
Description
RES 27.4 OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
27.4 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
MFR-25FTE52-27R4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.900
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.23700kr.2.37
25kr.0.19960kr.4.99
50kr.0.17400kr.8.70
100kr.0.15360kr.15.36
250kr.0.13004kr.32.51
500kr.0.11532kr.57.66
1.000kr.0.10278kr.102.78
Tape & Box (TB)
QuantityUnit PriceExt Price
5.000kr.0.08050kr.402.50
10.000kr.0.07319kr.731.90
15.000kr.0.06944kr.1,041.60
25.000kr.0.06519kr.1,629.75
35.000kr.0.06266kr.2,193.10
50.000kr.0.06019kr.3,009.50
60.000kr.0.05900kr.3,540.00
120.000kr.0.05493kr.6,591.60
125.000kr.0.05471kr.6,838.75
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000