MFR-25FBF52-12R4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFR-25FTE52-12R4

DigiKey Part Number
MFR-25FTE52-12R4-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MFR-25FTE52-12R4
Description
RES 12.4 OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
12.4 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in USD
Tape & Box (TB)
QuantityUnit PriceExt Price
5.000$0.01159$57.95
Manufacturers Standard Package
Unit Price without VAT:$0.01159
Unit Price with VAT:$0.01449