
| MFR-25FTE52-120R | |
|---|---|
| DigiKey Part Number | 13-MFR-25FTE52-120RCT-ND - Cut Tape (CT) 13-MFR-25FTE52-120RTB-ND - Tape & Box (TB) | 
| Manufacturer | |
| Manufacturer Product Number | MFR-25FTE52-120R | 
| Description | RES 120 OHM 1% 1/4W AXIAL | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | 120 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | MFR-25FTE52-120R Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Cut Tape (CT) Tape & Box (TB) | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | - | |
| Temperature Coefficient | ±50ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | ||
| Supplier Device Package | Axial | |
| Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
| Height - Seated (Max) | - | |
| Number of Terminations | 2 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 | 
| 10 | kr.0.23700 | kr.2.37 | 
| 25 | kr.0.19960 | kr.4.99 | 
| 50 | kr.0.17400 | kr.8.70 | 
| 100 | kr.0.15360 | kr.15.36 | 
| 250 | kr.0.13004 | kr.32.51 | 
| 500 | kr.0.11532 | kr.57.66 | 
| 1.000 | kr.0.10278 | kr.102.78 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.0.08050 | kr.402.50 | 
| 10.000 | kr.0.07319 | kr.731.90 | 
| 15.000 | kr.0.06944 | kr.1,041.60 | 
| 25.000 | kr.0.06519 | kr.1,629.75 | 
| 35.000 | kr.0.06266 | kr.2,193.10 | 
| 50.000 | kr.0.06019 | kr.3,009.50 | 
| 60.000 | kr.0.05900 | kr.3,540.00 | 
| 120.000 | kr.0.05493 | kr.6,591.60 | 
| 125.000 | kr.0.05471 | kr.6,838.75 | 
| Unit Price without VAT: | kr.0.64000 | 
|---|---|
| Unit Price with VAT: | kr.0.80000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark